Vishay P16NP223KAB15

Potentiometer, Cermet, 1W, 22000ohm, 148V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 13.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P16NP223KAB15.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Potentiometer, Cermet, 1W, 22000ohm, 148V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 20000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s), 6350
Res Cermet POT 22K Ohm 10% 3W 1(Elec)/1(Mech)Turn 6mm (19.7 X 45mm) Solder Lug Panel Mount Box
POTENTIOMETER, LINEAR, 22K, 3W, 10%; Track Resistance:22kohm; Track Taper:Linear
Res Cermet POT 20K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
TE Connectivity6-1676003-3
Potentiometer, Carbon Composition, 0.2W, 22000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay P16NP223KAB15 provided by its distributors.

Potentiometer, Cermet, 1W, 22000ohm, 148V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometers 22Kohms 10% Linear Plastic black
22K¦¸ ¡À10% 500mW ¡À150ppm/¡æ 148V 24.5mm
SFERNICE POTENTIOMETERS & TRIMME
POTENTIOMETER, 22K POTENTIOMETER, 22K; ELEMENT TYPE:VARIABLE ROTARY CERMET; RESISTANCE, TRACK:22KR; SERIES:P16; POWER RATING:1W; TEMP, OP. MAX:85(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); ANGLE, ROTATION ;ROHS COMPLIANT: YES
POTENTIOMETER, 22K; Track Resistance:22kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:350V; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Knob; SVHC:No SVHC (15-Dec-2010); Body Diameter:16mm; Dielectric Strength VAC:2500V; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; IP/NEMA Rating:IP67; Insulator Material:Plastic; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:P16; Temperature Coefficient:± 150ppm/°C; Termination Type:Radial Lugs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric