Vishay PB3506-E3/45

PB3506 Series 35 A 600 V Through Hole Single Phase Bridge Rectifier - PB-4
$ 2.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PB3506-E3/45.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.40%

CAD Models

Download Vishay PB3506-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DIODE 25A 800V GSIB-5S / Diode Rectifier Bridge Single 800V 3.5A 4-Pin Case GSIB-5S Tube
Diode Rectifier Bridge Single 600V 3.5A 4-Pin Case GSIB-5S Tube / DIODE 25A 600V GSIB-5S
GSIB2540 Series Single Phase 25 A 400 V Single In Line Bridge Rectifier-GSIB-5S
onsemiDBA150G
Tray Through Hole Single Phase Single Bridge Rectifier 1.05V @ 7.5A 4.5A 1.05V 150C TJ
onsemiDFB20100
Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P
onsemiDFB2540
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon

Descriptions

Descriptions of Vishay PB3506-E3/45 provided by its distributors.

PB3506 Series 35 A 600 V Through Hole Single Phase Bridge Rectifier - PB-4
RECT BRIDGE 600V 35A PWR BRIDGE / Rectifier Bridge Diode Single 600V 4.2A 4-Pin Case PB Tube
BRIDGE RECTIFIER, 1PHASE, 35A, 600V, iso
BRIDGE RECTIFIER, 1PHASE, 35A, 600V, iso; BRIDGE RECTIFIER, 1PHASE, 35A, 600V, isoCink+ PB; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):35A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:SIP; No. of Pins:4; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB3506-E345
  • PB3506-E3\45
  • PB3506E3/45
  • PB3506E345