Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DFB20100

Bridge Rectifier 1kV 250A 10μA 20A 4-Element TS-6P TH 20.3mm H
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DFB20100.

IHS

Datasheet4 pages8 years ago
Datasheet0 pages0 years ago

TME

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+115%

CAD Models

Download onsemi DFB20100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

KBL08 Series 800 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
KBL02 Series 200 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
SINGLE-PHASE BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon
onsemi2KBP06M
IN-LINE GLASS PASSIVATED SINGLE PHASE RECTIFIER BRIDGE | BRIDGE RECT 1PHASE 600V 2A KBPM
onsemi3N253
Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM Rail
onsemi3N256
Tube Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 3.14A 5muA @ 400V 4.7W 1.1V

Descriptions

Descriptions of onsemi DFB20100 provided by its distributors.

Bridge Rectifier 1kV 250A 10μA 20A 4-Element TS-6P TH 20.3mm H
Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P
Bridge Rectifier Diode, 1 Phase, 20A, 1000V V(RRM), Silicon
Bridge Rectifiers 1KV 20A Glass Pass. Bridge Rectifier
Bridge Rect, Single Phase, 1Kv, 20A; |Onsemi DFB20100
Rectifier Bridge Diode Single 1KV 20A 4-Pin SIP Tube
250A 1.1V@20A 20A 1kV TS-6P Bridge Rectifiers ROHS
Glass Passivated Bridge Rectifiers
BRIDGE RECT 1PHASE 1KV 20A TS-6P
BRIDGE RECT 1PHASE 1V 20A TS6P

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd