Vishay PA16NP223MAB15

Potentiometer, Conductive Plastic, 0.5W, 22000ohm, 105V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
$ 11.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PA16NP223MAB15.

IHS

Datasheet7 pages3 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity23ESA223MMF50NF
Potentiometer, Carbon Film, 0.4W, 22000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP230-2EC22BR20K
Potentiometer, Conductive Plastic, 0.5W, 20000ohm, 20% +/-Tol, 1 Turn(s)
POTENTIOMETER CONDUCTIVE PLASTIC ROTARY SENSOR 20 KOHM 657 SERIES
TE Connectivity6-1676003-3
Potentiometer, Carbon Composition, 0.2W, 22000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESB223MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 22 KOHMS POWER 0.2W TYPE 23 SERIES
Potentiometer, Cermet, 1W, 22000ohm, 148V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay PA16NP223MAB15 provided by its distributors.

Potentiometer, Conductive Plastic, 0.5W, 22000ohm, 105V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
POTENTIOMETER CONDUCTIVE PLASTIC 22 KOHMS LINEAR PLASTIC KNOB PA16 SERIES
Res Conductive Plastic POT 22K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
Avnet Japan
Knob Potentiometers 22Kohms 20% Audio Application
POT 22K OHM 1/2W PLASTIC LINEAR
POTENTIOMETER, 22K; Track Resistance:22kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:350V; Power Rating:500mW; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Knob; Contact Resistance Variation +:2%; Contact Resistance Variation -:2%; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; End Resistance:1ohm; Insulation Resistance:10000000Mohm; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Range:-40°C to +85°C; Proof Voltage:2500V; Resistor Element Material:Variable Rotary Conductive Plastic; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:PA16; Temperature Coefficient:± 1000ppm/°C; Termination Type:Radial Lugs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric