Vishay P6SMB36AHM3_A/H

Tvs Diode, Unidir, 30.8V, 600W, Do-214Aa Rohs Compliant: Yes |Vishay P6SMB36AHM3_A/H
$ 0.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6SMB36AHM3_A/H.

Farnell

Datasheet6 pages5 years ago

Inventory History

3 month trend:
-3.90%

Alternate Parts

Price @ 1000
$ 0.16
$ 0.119
$ 0.119
Stock
90,506
374,940
374,940
Authorized Distributors
4
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
36 V
36 V
36 V
Clamping Voltage
49.9 V
49.9 V
49.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
12.2 A
12.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2019-02-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-02
LTD Date2023-12-02

Descriptions

Descriptions of Vishay P6SMB36AHM3_A/H provided by its distributors.

Tvs Diode, Unidir, 30.8V, 600W, Do-214Aa Rohs Compliant: Yes |Vishay P6SMB36AHM3_A/H
TRANSZORB Transient Voltage Suppressor Uni-Directional 36V 600W Automotive 2-Pin DO-214AA T/R
Vishay ,TVS, 49.9V, , DO-214AA (SMB), 34.2V
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 30.8VWM 49.9VC DO214AA

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB36AHM3-A/H
  • P6SMB36AHM3A/H
  • P6SMB36AHM3AH