Littelfuse P6SMB36A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 30.8V, RoHS
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB36A.

Farnell

Datasheet6 pages5 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+42.72%

CAD Models

Download Littelfuse P6SMB36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.16
$ 0.16
Stock
631,795
87,093
87,093
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
36 V
36 V
36 V
Clamping Voltage
49.9 V
49.9 V
49.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
12.2 A
12 A
12 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ28A
TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H
Diodes Inc.SMBJ30A-13-F
SMBJ30A Series 600 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ28A-13-F
SMBJ28A Series 600 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ30A
Diode TVS Single Uni-Dir 30V 600W 2-Pin DO-214AA T/R
12.2A 1Ã×A 49.9V 34.2V 30.8V 37.8V Unidirectional DO-214AA(SMBJ) TVS ROHS

Descriptions

Descriptions of Littelfuse P6SMB36A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 30.8V, RoHS
Littelfuse SCT
TVS Diodes & ESD Suppressors; P6SMB36A; LITTELFUSE; 30.8 V; 49.9 V; 34.2 V; 34.2 V
P6SMB Series 600 W 49.9 Vcl Uni-Directional TVS Diode - DO-214AA
TVS DIODE, 600W, 30.8V, UNIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 30.8V; Clamping Voltage Vc Max: 49.9V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 34.2V; Breakdown Voltage Max: 37.8V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 30.8 / Clamping Voltage V = 49.9 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 12.2 / Breakdown Voltage Min. V = 34.2 / Breakdown Voltage Max. V = 37.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB36A.