Vishay P6KE30A-E3/54

TVS DIODE 25.6VWM 41.4VC DO204AC / TVS Diode Single Uni-Dir 25.6V 600W 2-Pin DO-15 T/R
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6KE30A-E3/54.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet6 pages10 years ago
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago

Farnell

TME

element14 APAC

Inventory History

3 month trend:
-0.85%

Alternate Parts

Price @ 1000
$ 0.214
$ 0.15
$ 0.15
Stock
296,405
289,320
289,320
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30 V
30 V
30 V
Clamping Voltage
41.4 V
41.4 V
41.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
14.5 A
14.7 A
14.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TVS DIODE 25.6VWM 41.4VC SMBJ / TVS Diode Single Uni-Dir 25.6V 600W 2-Pin SMB T/R
LittelfuseTPSMB30A
TPSMB Series 600 W 25.6 V Unidirectional Surface Mount TVS Diode - DO-214AA
BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ24A-13-F
SMBJ24A Series 600 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ24A
600 W Uni-Directional 38.9 V SMT Transient Voltage Suppressor Diode - DO-214AA
SMA6J Series 600 W 38.9 Vcl Uni-Directional SMT TVS Diode - DO-214AC

Descriptions

Descriptions of Vishay P6KE30A-E3/54 provided by its distributors.

TVS DIODE 25.6VWM 41.4VC DO204AC / TVS Diode Single Uni-Dir 25.6V 600W 2-Pin DO-15 T/R
TRANSZORB TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS DIODE, 600W, 30V, DO-204AC; Product; TVS DIODE, 600W, 30V, DO-204AC; Product Range: TRANSZORB P6KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 25.6V; Clamping Voltage Vc Max: 41.4V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Packaging: Cut Tape
Diode; Reverse Stand-Off Voltage, VRWM:25.6V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:DO-204AC; Breakdown Voltage, Vbr:28.5V; Diode Type:Unidirectional TVS ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE30A-E354
  • P6KE30A-E3\54
  • P6KE30AE354