Vishay P600M-E3/73

Diode Standard Recovery Rectifier 1KV 22A 2-Pin Case P600 Ammo
$ 0.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P600M-E3/73.

IHS

Datasheet4 pages10 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+58.99%

CAD Models

Download Vishay P600M-E3/73 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.843
$ 0.556
$ 0.556
Stock
55,289
695,120
695,120
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
P
Axial
Axial
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2.5 µs
2.5 µs
2.5 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

DIODE, STANDARD, 6A, 800V, P600; Diode Type:Standard Recovery; Diode Configurati
DIODE GEN PURP 600V 6A P600 / Rectifier Diode Switching 600V 22A 2500ns 2-Pin Case P-600 T/R
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon

Descriptions

Descriptions of Vishay P600M-E3/73 provided by its distributors.

Diode Standard Recovery Rectifier 1KV 22A 2-Pin Case P600 Ammo
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon
P600M Series 1000 V 6 A Through Hole General Purpose Plastic Rectifier - P600
DIODE, STANDARD, 6A, 1000V; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 6A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 2.5µs; Forward Surge Current Ifsm Max: 4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P600M-E373
  • P600M-E3\73
  • P600ME373