Vishay P600G-E3/54

Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P600G-E3/54.

Upverter

Datasheet4 pages6 years ago

Newark

TME

Inventory History

3 month trend:
-3.37%

CAD Models

Download Vishay P600G-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.461
$ 0.845
Stock
238,582
61,292
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
Axial
P
Forward Voltage
900 mV
900 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
6 A
6 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
2.5 µs
2.5 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

DIODE, STANDARD, 6A, 800V, P600; Diode Type:Standard Recovery; Diode Configurati
DIODE GEN PURP 600V 6A P600 / Rectifier Diode Switching 600V 22A 2500ns 2-Pin Case P-600 T/R
DIODE, STANDARD, 6A, 800V, P600; Diode Type:Standard Recovery; Diode Configurati

Descriptions

Descriptions of Vishay P600G-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon
P600G Series 400 V 6 A 2.5 ns General Purpose Plastic Rectifier - P-600
Diode Switching 400V 22A 2-Pin Case P-600 T/R
6A 5Ã×A@400V 400V 1.3V@100A P600 Diodes - General Purpose ROHS
Standard Diode, 6A, 400V, P600, Full Reel; Repetitive Peak Reverse Voltage:400V; Average Forward Current:6A; Diode Configuration:Single; Forward Voltage Max:900Mv; Reverse Recovery Time:2.5Μs; Forward Surge Current:400A Rohs Compliant: Yes |Vishay P600G-E3/54.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P600G-E3/54.
  • P600G-E354