Vishay P4SMA56A-E3/61

TVS DIODE 47.8VWM 77VC SMA / TVS Diode Single Uni-Dir 47.8V 400W 2-Pin SMA T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P4SMA56A-E3/61.

Inventory History

3 month trend:
+17.87%

Alternate Parts

Price @ 1000
$ 0.136
$ 0.138
$ 0.138
Stock
45,658
46,868
46,868
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56 V
56 V
56 V
Clamping Voltage
77 V
77 V
77 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
5.2 A
5.3 A
5.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ45A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 55.3V 5muA 400W -55C~150C TJ
ESD protection diodes / TVS diodes; VISHAY; SMAJ45A-E3/61; 72.7 V; 5.5 A; 45 V; 50 V
Diodes Inc.SMAJ45A-13-F
Tvs Diode, 400W, 45V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ45A-13-F
Diode TVS Single Uni-Dir 47.8V 400W 2-Pin DO-213AB T/R
400 W 43.6 V Uni-Directional Surface Mount Transient Voltage Suppressor-DO-213AB
LittelfuseP4KE56A-B
400W 5.3A 1Ã×A 77V 53.2V 47.8V 58.8V Unidirectional DO-41(DO-204AL) TVS ROHS

Descriptions

Descriptions of Vishay P4SMA56A-E3/61 provided by its distributors.

TVS DIODE 47.8VWM 77VC SMA / TVS Diode Single Uni-Dir 47.8V 400W 2-Pin SMA T/R
5.2A 77V 400W 53.2V Unidirectional 47.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 400W 56V Unidirect
Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Transient Suppressor Diode, single, unidirectional,47.8V V(Rwm),do-214Ac/Sma |Vishay P4SMA56A-E3/61
TVS DIODE 47.8VWM 77VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA56A-E361
  • P4SMA56A-E3\61