Littelfuse P4SMA56A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 47.8V, DO-214AC, RoHS
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA56A.

IHS

Datasheet6 pages3 years ago

Burklin Elektronik

TME

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
Restocked

CAD Models

Download Littelfuse P4SMA56A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.136
$ 0.136
Stock
46,868
45,654
45,654
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56 V
56 V
56 V
Clamping Voltage
77 V
77 V
77 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
5.3 A
5.2 A
5.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ45A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 55.3V 5muA 400W -55C~150C TJ
ESD protection diodes / TVS diodes; VISHAY; SMAJ45A-E3/61; 72.7 V; 5.5 A; 45 V; 50 V
Diodes Inc.SMAJ45A-13-F
Tvs Diode, 400W, 45V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ45A-13-F
Diode TVS Single Uni-Dir 47.8V 400W 2-Pin DO-213AB T/R
400 W 43.6 V Uni-Directional Surface Mount Transient Voltage Suppressor-DO-213AB
BournsSMAJ48A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 58.9V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of Littelfuse P4SMA56A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 47.8V, DO-214AC, RoHS
Littelfuse SCT
DO-214AC SMA P4SMA 1 Surface Mount Zener Tvs Diode 53.2V 1muA 400W -65C~150C TJ
Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Transient Suppressor Diode, single, unidirectional,47.8V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA56A
47.8V 400W 5.3A 77V 53.2V SMA(DO-214AC) 2.09mm
TVS DIODE 47.8VWM 77VC DO214AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 47.8 / Clamping Voltage V = 77 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 5.3 / Breakdown Voltage Min. V = 53.2 / Breakdown Voltage Max. V = 58.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN