Vishay P4SMA20A-E3/61

Diode TVS Single Uni-Dir 17.1V 400W 2-Pin SMA T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P4SMA20A-E3/61.

Inventory History

3 month trend:
-61.44%

Alternate Parts

Price @ 1000
$ 0.136
$ 0.196
$ 0.196
Stock
42,875
126,908
126,908
Authorized Distributors
6
6
6
Polarity
Unidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
20 V
200 V
200 V
Clamping Voltage
27.7 V
274 V
274 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
14.4 A
1.5 A
1.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ17A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 20.9V 5muA 400W -55C~150C TJ
BournsSMAJ16A
ESD protection diodes / TVS diodes; BOURNS; SMAJ16A; 26 V; 15.3 A; 16 V; 17.8 V - 19.7 V
Diode TVS Single Uni-Dir 17.1V 400W 2-Pin DO-213AB T/R
LittelfuseP4KE20A
TVS DIODE 17.1VWM 27.7VC DO204AL / 27.7V Clamp 14.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
LittelfuseP4SMA20A
P4SMA Series 27.7 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ18A
SMD TVS diode, unidirectional, 400 W, 18 V, DO-214AC, Bourns Electronics GmbH SMAJ18A

Descriptions

Descriptions of Vishay P4SMA20A-E3/61 provided by its distributors.

Diode TVS Single Uni-Dir 17.1V 400W 2-Pin SMA T/R
ESD Suppressors / TVS Diodes 400W 20V Unidirect
Trans Voltage Suppressor Diode, 400W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE 17.1VWM 27.7VC DO214AC
17.1V 400W 14.4A 27.7V 19V SMA(DO-214AC)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA20A-E3 / 61
  • P4SMA20A-E361
  • P4SMA20A-E3\61