Littelfuse P4KE20A

Tvs Diode, 400W, 17.1V, Unidir, Do-204Al; |Littelfuse P4KE20A
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE20A.

Farnell

Datasheet6 pages5 years ago

element14 APAC

HQonline

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-1.74%

CAD Models

Download Littelfuse P4KE20A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ16A
ESD protection diodes / TVS diodes; BOURNS; SMAJ16A; 26 V; 15.3 A; 16 V; 17.8 V - 19.7 V
Diode TVS Single Uni-Dir 17.1V 400W 2-Pin DO-213AB T/R
BournsSMAJ18A
SMD TVS diode, unidirectional, 400 W, 18 V, DO-214AC, Bourns Electronics GmbH SMAJ18A
BournsSMAJ17A
14.5A 400W 27.6V 18.9V 17V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMAJ18A
SMAJ Series 29.2 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 20 V, 32.4 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Littelfuse P4KE20A provided by its distributors.

Tvs Diode, 400W, 17.1V, Unidir, Do-204Al; |Littelfuse P4KE20A
TVS DIODE 17.1VWM 27.7VC DO204AL / 27.7V Clamp 14.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
400W 14.8A 1¦ÌA 27.7V 19V 17.1V 21V Unidirectional DO-41(DO-204AL) TVS ROHS
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
TVS Diode Single Uni-Dir 17.1V 400W 2-Pin DO-41 T/R
Trans Voltage Suppressor Diode, 400W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
TVS Diode 400W UL Axial Uni 5%
TRANSIL UNI 0,4KW 20V DO41 RoHSconf
TVS DIODE, 400W, 17.1V, UNIDIR, DO-204AL; Product Range: P4KE series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 17.1V; Clamping Voltage Vc Max: 27.7V; Diode Case Style: DO-41 (DO-204AL); No. of Pins: 2Pins;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN