Vishay P4KE200A-E3/54

400 W 274 V Uni-Directional Through Hole Transient Voltage Suppressor Diode
Production

Price and Stock

DistributorSKUMinPkg
TTIP4KE200A-E3/5405500Tape & Reel
13h
AvnetP4KE200A-E3/5405500
4d
Future ElectronicsP4KE200A-E3/5405500Tape & Reel
TTI EuropeP4KE200A-E3/5405500Tape & Reel
13h
Arrow ElectronicsP4KE200A-E35405500

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P4KE200A-E3/54.

IHS

Datasheet6 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.147
Stock
95,722
4,385
Authorized Distributors
5
1
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
200 V
200 V
Clamping Voltage
274 V
274 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
1.5 A
1.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ170A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 209V 14A 400W -55C~150C TJ
BournsSMAJ160A
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ180A
SMAJ Series 201 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSA180A
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Diodes Inc.SMAJ200A-13-F
Tvs Diode, 400W, 200V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ200A-13-F
onsemiSA170A
500 Watt MiniMOSORB™ Transient Voltage Suppressor, 170 V, Unidirectional

Descriptions

Descriptions of Vishay P4KE200A-E3/54 provided by its distributors.

400 W 274 V Uni-Directional Through Hole Transient Voltage Suppressor Diode
Diode TVS Single Uni-Dir 171V 400W 2-Pin DO-204AL T/R
Trans Voltage Suppressor Diode, 400W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
TVS DIODE 171VWM 274VC DO204AL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4KE200A-E3-54
  • P4KE200A-E354