Vishay P16NM222MAB15

Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 18.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P16NM222MAB15.

IHS

Datasheet7 pages3 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+106%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 3W, 2200ohm, 81.2V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6mm (21.89 X 12.5 X 18.25mm) Solder Lug Panel Mount
Panel Control - 3/4" 1-T /Tray Packaging Rohs Compliant: Yes |Bourns, Inc. 3852A-282-202AL
TT ElectronicsP160KNP-0EC15B2K
Potentiometer, Conductive Plastic, 0.2W, 2000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay P16NM222MAB15 provided by its distributors.

Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER, LINEAR, 2K2, 1W, 20%; Track Resistance:2.2kohm; Track Taper:Linea
P16 SERIES, LINEAR POTENTIOMETER W/ KNOB,2.2KOHM,+/-20%,1W,+/-150PPM/C, PANEL MNT
Res Cermet POT 2.2K Ohm 20% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
Resistance kOhm = 2.2 / Tolerance = ±20 % / Power Rating W = 1 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Knob / Shaft Diameter mm = 16 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = P16 / Diameter mm = 16 / Height mm = 24.5
POTENTIOMETER, 2K2; Track Resistance:2.2kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:350V; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Knob; SVHC:No SVHC (18-Jun-2012); Body Diameter:16mm; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; External Length / Height:23mm; Full Power Rating Temperature:40°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:750V; Panel Cutout Diameter:10.1mm; Proof Voltage:2500V; Resistance:2.2kohm; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:P16N; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Temperature Coefficient:± 100ppm/°C; Terminal Type:Solder Lug

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric