What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay P16NP222KAB15

Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 13.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P16NP222KAB15.

IHS

Datasheet5 pages5 years ago
Datasheet5 pages16 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+345%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6mm (21.89 X 12.5 X 18.25mm) Solder Lug Panel Mount
2KΩ ±10% 1W ±150ppm/℃ linear panel mount 24.5mm(height)
POTENTIOMETER, LINEAR, 2K2, 3W, 10%; Track Resistance:2.2kohm; Track Taper:Linea
Res Cermet POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
TT ElectronicsP160KNP-0EC15B2K
Potentiometer, Conductive Plastic, 0.2W, 2000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay P16NP222KAB15 provided by its distributors.

Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 2.2K Ohm 10% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
P16 Series 2.2 K Ohm 10 % 1 W 16 X 24.5 mm Knob Potentiometer
Linear Resistor, 2.2kΩ ±10%, 1W, ±150ppm/°C, 46.9V, Panel Mount, 24.5mm H
Potentiometers 2.2Kohms 10% Linear Plastic black
Single-Turn Potentiometers POT W/KNOB 2.2K
SFERNICE POTENTIOMETERS & TRIMME
POTENTIOMETER, 2K2; Track Resistance:2.2kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:350V; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Knob; Body Diameter:16mm; Dielectric Strength VAC:2500V; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; IP / NEMA Rating:IP67; Insulator Material:Plastic; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:P16; Temperature Coefficient:± 150ppm/°C; Termination Type:Radial Lugs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric