Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay P16NP222MAB15

Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)

$ 9.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P16NP222MAB15.

IHS

Datasheet7 pages3 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+6.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6mm (21.89 X 12.5 X 18.25mm) Solder Lug Panel Mount
Res Cermet POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
TT ElectronicsP160KNP-0EC15B2K
Potentiometer, Conductive Plastic, 0.2W, 2000ohm, 20% +/-Tol, 1 Turn(s)
Linear Rotary Potentiometer 2000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40

Descriptions

Descriptions of Vishay P16NP222MAB15 provided by its distributors.

Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 2.2K Ohm 20% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
POT, CERMET, 2.2KOHM, 20%, 1W; Track Resistance:2.2kohm; Track Taper:Linear; Resistance Tolerance:± 20%; Voltage Rating:46.9V; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Knob
POTENTIOMETER, 2K2; Track Resistance:2.2kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:350V dc; Series:P16NP; Power Rating:1W; Mounting Type:Panel; No. of Gangs:1; Adjustment Type:Knob; SVHC:No SVHC; Resistor Element Type:Variable Rotary Cermet; Body Diameter:16mm; Case Style:Panel Mount; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; External Length / Height:23mm; Full Power Rating Temperature:40°C; Insulator Material:Black plastic; Max Operating Temperature:85°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Min Temperature Operating:-40°C; Operating Temperature Range:-40°C to +85°C; Overload Voltage:750V; Panel Cut-out Diameter:10.1mm; Proof Voltage:2500V; Resistance:2.2kohm; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Temperature Coefficient:± 100ppm/°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric