Vishay P0603E1051BNTA

Fixed Resistor, Thin Film, 0.125W, 1050ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
$ 4.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P0603E1051BNTA.

IHS

Datasheet10 pages3 years ago

Alternate Parts

Price @ 1000
$ 4.38
$ 0.058
Stock
170
240,595
Authorized Distributors
2
6
Resistance
1.05 kΩ
1.05 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA-3AEB1051V
Res Thin Film 0603 1.05K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD071K05L
Res Thin Film 0603 1.05K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 1K Ohm 0.1% 0.15W ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thin Film 0603 1K Ohm 0.1% 0.15W ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE ConnectivityRP73PF1J1K05BTDF
Res Thin Film 0603 1.05K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Vishay P0603E1051BNTA provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 1050ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
P 0603 E 1051 B N Tr100 E2 /Waffle Pack Or Tape & Reel |Vishay P0603E1051BNTA
Vishay P0603E1051BNTA 贴片电阻
RS APAC
SFERNICE THIN FILMS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric