Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-3AEB1051V

Res Thin Film 0603 1.05K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB1051V.

IHS

Datasheet7 pages5 years ago

Panasonic

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.94%

CAD Models

Download Panasonic ERA-3AEB1051V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD071K05L
Res Thin Film 0603 1.05K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3AEB9760V
Res Thin Film 0603 976 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD071K13L
Res Thin Film 0603 1.13K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603BRD071K1L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1.1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB9530V
Res Thin Film 0603 953 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB1131V
Res Thin Film 0603 1.13K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD071K02L
Res Thin Film 0603 1.02K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA3AEB102V
Res Thin Film 0603 1K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB112V
Res Thin Film 0603 1.1K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-3AEB1051V provided by its distributors.

Res Thin Film 0603 1.05K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
Resistor, metal film, SMD 0603 (1608), 1.05 kΩ, 0.1 W, ±0.1 %, ERA3AEB1051V
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 1.05KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 1050½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 1.05 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
SMD Thin Film Res. 0603 0,1W 0,1% 1K05
1.05KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB1051V - High Precision Chip Resistors
RES, 1K05, 0603, FULL REEL, METAL FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:1.05kohm; Product Range:ERA3A Series; Voltage Rating:75V; Resistor Element Material:Thin Film; Power Rating:100mW; Resistance To
Resistor Type = Thin Film / Resistance kOhm = 1.05 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB1051V.
  • ERA3AEB1051V