Vishay ORNTA5002AT1

Res Thin Film NET 50K Ohm 0.1% 0.4W ±25ppm/C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical T/R
$ 2.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ORNTA5002AT1.

IHS

Datasheet4 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+53.16%

CAD Models

Download Vishay ORNTA5002AT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.232
$ 2.274
Stock
49,056
1,950
Authorized Distributors
6
3
Resistance
50 kΩ
50 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
4
4
Tolerance
0.1 %
0.1 %
Power Per Element
100 mW
100 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Array/Network Resistor, R-2r Ladder, Metal Glaze/thick Film, 2% +/-Tol, Surface Mount, 2244
Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766141473GP
Array/Network Resistor, Bussed, 1W, 47000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
CTS Components766163473GPTR7
Res Thick Film NET 47K Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components767143473GP
Res Thick Film NET 47K Ohm 2% 2W ±100ppm/C ISOL Ceramic 14-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of Vishay ORNTA5002AT1 provided by its distributors.

Res Thin Film NET 50K Ohm 0.1% 0.4W ±25ppm/C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical T/R
8-SOIC (0.154 3.90mm Width) ARRAY/NETWORK RESISTOR ORN 0.194Lx0.157W 4.93mmx3.99mm 50kOhm ±25ppm/C ±0.1%
Array/Network Resistor, Isolated, Thin Film, 0.4W, 50000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915
Resistor, Network, 50 kOhm, ± 0.1%, 400 mW, 4 Resistors, Isolated, SOIC, Gull Wing, Surface Mount, Thin Film
ORNTA 50K 0.1%ABS 0.05%RATIO Molded, 50 mil Pitch, Dual-In-Line Thin Film Resist
50K¦¸ ¡À0.1% ¡À5ppm/¡æ ¡À0.01% ¡À5ppm/¡æ 100mW SOIC-8 4.93mm*3.99mm*1.73mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ORNTA5002AT1.