Bourns 4816P-2-473LF

Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-473LF.

IHS

Datasheet4 pages6 years ago

Newark

Electro Sonic

JRH Electronics

Arrow.cn

Inventory History

3 month trend:
-13.37%

CAD Models

Download Bourns 4816P-2-473LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.644
$ 0.609
Stock
82,124
46,363
Authorized Distributors
6
6
Resistance
47 kΩ
47 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
80 mW
1.28 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 47K Ohm 2% 1.12W ±100ppm/C BUS Molded 14-Pin SOM Gull Wing SMD T/R
CTS Components766141473GP
Array/Network Resistor, Bussed, 1W, 47000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
CTS Components766163473GPTR7
Res Thick Film NET 47K Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R

Descriptions

Descriptions of Bourns 4816P-2-473LF provided by its distributors.

Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
15 ±2% 47kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 47000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
RESISTOR, BUSSED RESISTOR NETWORK 15, 47KOHM, 2%, SMD; Resistance: 47kohm; Network Circuit Type: Bussed; No. of Resistors: 15Resistors; Resistor Case / Package: SOIC; Resistance Tolerance: ± 2%; Voltage Ra 33K0915

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-2-473LF.