Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B57620C5103J062

Chip NTC Thermistors (Sensor), Resistance (at 25°C)=10kΩ, Resistance Tolerance (at 25°C)=±5%
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57620C5103J062.

IHS

Datasheet27 pages5 years ago

EPCOS

Newark

Future Electronics

TDK

Inventory History

3 month trend:
+11.07%

CAD Models

Download EPCOS B57620C5103J062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3934K Plastic T/R
NTHS Series 0805 10 kOhm ±5 % 3477 K Surface Mount NTC Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3940K -4.5 to -4 Paper T/R
Thermistor NTC 10K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3430K -4 to -3.5 T/R Automotive
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4000K >= -3.5
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R

Descriptions

Descriptions of EPCOS B57620C5103J062 provided by its distributors.

Chip NTC Thermistors (Sensor), Resistance (at 25°C)=10kΩ, Resistance Tolerance (at 25°C)=±5%
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
THERMISTOR, NTC, 10KOHM, 0805; Zero Powe; THERMISTOR, NTC, 10KOHM, 0805; Zero Power Resistance at 25 C:10kohm; Product Range:B57620C5 Series; Beta Value (K):3730K; Thermistor Mounting:SMD; Thermistor Case Style:0805 ^2012 Metric]; Thermistor Terminals:-; No. of Pins:2Pins

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57620-C5103-J062
  • B57620-C5103-J62
  • B57620C5103J 062
  • B57620C5103J 62
  • B57620C5103J062V09
  • B57620C5103J62
  • B57620C5103J62.