Vishay NTHS0805N02N1002JE

NTHS Series 0805 10 kOhm ±5 % 3477 K Surface Mount NTC Thermistor
$ 5.007
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTHS0805N02N1002JE.

IHS

Datasheet3 pages3 years ago
Datasheet3 pages15 years ago

Factory Futures

element14 APAC

element14

_legacy Avnet

Inventory History

3 month trend:
-34.21%

Alternate Parts

Price @ 1000
$ 5.007
$ 0.095
Stock
387,194
5,883,558
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Termination
SMD/SMT
SMD/SMT
Number of Turns
-
-
Tolerance
5 %
5 %
Power Rating
210 mW
200 mW
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-01-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3934K Plastic T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3940K -4.5 to -4 Paper T/R
NTCS Series 0805 10 kOhm ±5 % 3570 K SMT Glass Protected NTC Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4000K >= -3.5
Thermistor NTC 10KOhm 3% 2-Pin 0805 Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R

Descriptions

Descriptions of Vishay NTHS0805N02N1002JE provided by its distributors.

NTHS Series 0805 10 kOhm ±5 % 3477 K Surface Mount NTC Thermistor
10kΩ -40℃~+125℃ 210mW 3486K 3477K ±5% ±3% 0805 NTC Thermistors ROHS
Thermistor NTC 10KOhm 5% 2-Pin 0805 T/R
10K¦¸ ¡À5% ¡À3% 3500K 0805 2.01mm*1.25mm*1.45mm
THERMISTOR, NTC, SMD, 10KOHM; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:-5% to +5%; Beta Value (K):3477K; Thermistor Case Style:0805 [2012 Metric]; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Operating Temperature Range:-40°C to +125°C
Thermistor NTC SMD 0805 10K 5%
RS APAC
NTC THERMISTOR 10K OHM 5% 0805
NTC Thermistor, 10000ohm, Surface Mount
Zero Power Resistance At 25°C:10Kohm; Product Range:Nths Series; Thermistor Mounting:Smd; Beta Value (K):3477K; Thermistor Case Style:0805 [2012 Metric]; Thermistor Terminals:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay NTHS0805N02N1002JE.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTHS0805N02N1002JE.