Vishay NTHS0805N02N4701JE

Thermistor NTC 4.7KOhm 5% 2-Pin 0805 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTHS0805N02N4701JE.

IHS

Datasheet3 pages6 years ago
Datasheet3 pages14 years ago

Mouser

_legacy Avnet

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-01-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3500K -4 to -3.5 T/R Automotive
Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3545K Plastic T/R
Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3650K >= -3.5 T/R
Thermistor NTC 4.7K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3500K -4 to -3.5 T/R Automotive
Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3635K >= -3.5 Blister T/R
THERM NTC 4.7KOHM 3500K 0805 / NTC Thermistor 4.7k 0805 (2012 Metric)

Descriptions

Descriptions of Vishay NTHS0805N02N4701JE provided by its distributors.

Thermistor NTC 4.7KOhm 5% 2-Pin 0805 T/R
THERMISTOR NTC 4.7K OHM 5% 0805 SMD
NTC Thermistor, 4700ohm, Surface Mount
NTHS-0805N02 4.7K 5% E58 e3
THERM NTC 4.7KOHM 3477K 0805
Thermistors NTC 4.7Kohms 5%
NTC0805 4K7 5% B=3477 3%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric