
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | NTCS0805E3472HMT | 2,714 | 10 | |||||||||
| Onlinecomponents.com | NTCS0805E3472HMT | 7,975 | 326 | Bulk | ||||||||
| DigiKey | BC2578CT-ND | 5,628 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | NTCS0805E3472HMT | 0 | 8K | Bulk | 11h | |||||||
| Avnet | NTCS0805E3472HMT | 0 | 8K | 20h |
Download Vishay NTCS0805E3472HMT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay NTCS0805E3472HMT provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: