Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57471V2103J062

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57471V2103J062.

Burklin Elektronik

Datasheet27 pages5 years ago

TDK

Newark

Ciiva

Farnell

Inventory History

3 month trend:
+29.85%

CAD Models

Download TDK B57471V2103J062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-06-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3934K Plastic T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3940K -4.5 to -4 Paper T/R
NTCS Series 0805 10 kOhm ±5 % 3570 K SMT Glass Protected NTC Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4000K >= -3.5
Thermistor NTC 10KOhm 3% 2-Pin 0805 Paper T/R
Thermistor NTC 10K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 4000K >= -3.5 T/R

Descriptions

Descriptions of TDK B57471V2103J062 provided by its distributors.

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
EPCOS NTC Thermistor B574**V2 Series, 10kΩ @ 25°C, 0805 (2012M), ±5%
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=10kΩ, Resistance Tolerance (at 25°C)=±3%
Tape and Reel 4480 2 Surface Mount NTC Thermistor 1.25mm 125C 210mW 4455K
EPCOS - B57471V2103J062 - Thermistor, NTC, 10 kohm, B57471V2 Series, 4480 K, SMD, 0805 [2012 Metric]
Thermistor NTC 10KOhm 5% 2-Pin 0805 Blister T/R
THERMISTOR NTC 10KOHM 4386K 0805
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Ntc, 10K, 0805; Zero Power Resistance At 25°C:10Kohm; Product Range:B57471V2 Series; Thermistor Mounting:Smd; Beta Value (K):4480K; Thermistor Case Style:0805 [2012 Metric]; Thermistor Terminals:-; Operating Temperature Rohs Compliant: Yes |EPCOS (TDK) B57471V2103J062

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos