Vishay NTHS0603N02N1002JE

NTHS Series 0603 10 kOhm ±5 % 3477 K Surface Mount NTC Thermistor
$ 3.977
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTHS0603N02N1002JE.

IHS

Datasheet3 pages3 years ago
Datasheet3 pages14 years ago

Factory Futures

element14

Future Electronics

element14 APAC

Inventory History

3 month trend:
-95.35%

CAD Models

Download Vishay NTHS0603N02N1002JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-01-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

PanasonicERTJ1VG103FA
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3434K Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3434K Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3934K Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3960K -4.5 to -4 T/R Automotive
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3435K -4 to -3.5 T/R Automotive

Descriptions

Descriptions of Vishay NTHS0603N02N1002JE provided by its distributors.

NTHS Series 0603 10 kOhm ±5 % 3477 K Surface Mount NTC Thermistor
NTC Thermistor; Series:NTHS; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:± 5%; Beta:3477K; Beta Lower Temperature:25°C; Beta Upper Temperature:75°C; Package/Case:0603; Mounting Type:PCB Surface Mount; R/T Curve:2 ;RoHS Compliant: Yes
THERMISTOR, NTC, SMD, 10KOHM; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:-5% to +5%; Beta Value (K):3477K; Thermistor Case Style:0603; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTHS0603N02N1002JE.