Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata NCP18XH103F03RB

Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3434K Paper T/R
$ 0.068
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NCP18XH103F03RB.

IHS

Datasheet3 pages4 years ago

Upverter

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-10.56%

CAD Models

Download Murata NCP18XH103F03RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.06
$ 0.06
Stock
13,610,452
3,944,100
3,944,100
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Hold Current
-
-
-
Trip Current
-
-
-
Time to Trip
-
-
-
Power Rating
100 mW
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2001-06-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3934K Paper T/R
PanasonicERTJ1VG103FA
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R
Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3934K T/R
PanasonicERT-J1VG103JA
NTC Thermistor, 10kohm, 3435K, 0603 [1608 Metric], SMD, Wraparound, -40°C to 125°C, ERTJ Series
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3435K >= -3.5 Cardboard T/R
PanasonicERT-J1VR103J
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R

Descriptions

Descriptions of Murata NCP18XH103F03RB provided by its distributors.

Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3434K Paper T/R
Thermistor, NTC, 10 kohm, NCP Series, 3380 K, SMD, 0603 [1608 Metric]
TEMPERATURE DEPENDENT RESISTOR NTC Thermistor, 5V, 10000ohm, Surface Mount
NTC Thermistors; MURATA; NCP18XH103F03RB; 10 kOhm; 1 %; 0603; 1.6 mm
Rohs Thermistor, Ntc 3380, 10K, 1%, 0603
10kΩ 0.31mA 100mW ±1% 3380K ±1% 0603 NTC Thermistors ROHS
THERMISTOR NTC 10KOHM 3380K 0603
Voltage Rating Max. V = 5 / Width mm = 0.8 / Length mm = 1.6 / Rated Current uA = 310 / Height mm = 0.8 / Resistance @ 25 °C kOhm = 10 / Thermistor Type = NTC / Beta Value Tolerance (±) % = 1 / B25/100 K = 3455 / B25/50 K = 3380 / B25/85 K = 3428

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • .NCP18XH103F03RB
  • NCP18XH103F03RB ......
  • NCP18XH103F03RB.