Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCS0603E3103JHT

Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3960K -4.5 to -4 T/R Automotive
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCS0603E3103JHT.

IHS

Datasheet3 pages4 years ago
Datasheet7 pages14 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-89.86%

CAD Models

Download Vishay NTCS0603E3103JHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERTJ1VG103FA
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3434K Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3434K Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3934K Paper T/R
PanasonicERT-J1VR103J
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
PanasonicERT-J1VG103JA
NTC Thermistor, 10kohm, 3435K, 0603 [1608 Metric], SMD, Wraparound, -40°C to 125°C, ERTJ Series

Descriptions

Descriptions of Vishay NTCS0603E3103JHT provided by its distributors.

Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3960K -4.5 to -4 T/R Automotive
VISHAY - NTCS0603E3103JHT - Termistor, NTC, 10 kohm, Serie NTCS, 3960 K, SMD, 0603 [Métrico 1608]
THERMISTOR NTC 10KOHM 3960K 0603 / NTC Thermistor 10k 0603 (1608 Metric)
10KΩ ±5% 125mW ±1% 3960K 0603 SMD mount 1.6mm*800μm*800μm
NTC SMD 0603 NiSn 10K 5% High B e3
Thermistor NTC 10KOhm 5% 2-Pin 0603 Paper T/R
Avnet Japan
10kΩ 125mW ±5% ±1% 0603 NTC Thermistors ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCS0603E3103JHT.