Vishay NTCS0603E3103FMT

THERMISTOR NTC 10KOHM 3610K 0603 / SMD 0603, Glass Protected NTC Thermistors
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCS0603E3103FMT.

IHS

Datasheet3 pages4 years ago
Datasheet7 pages13 years ago

Upverter

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-23.79%

CAD Models

Download Vishay NTCS0603E3103FMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERTJ1VG103FA
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3434K Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3434K Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3934K Paper T/R
NTHS Series 0603 10 kOhm ±5 % 3477 K Surface Mount NTC Thermistor
Thermistor NTC 10KOhm 5% 2-Pin 0603 T/R

Descriptions

Descriptions of Vishay NTCS0603E3103FMT provided by its distributors.

THERMISTOR NTC 10KOHM 3610K 0603 / SMD 0603, Glass Protected NTC Thermistors
NTC Thermistors, 10 kOhm, 3610 K, Surface Mount, 0603 [1608 Metric], NTCS0603E3_T Series
NTCS Series 0603 10 kOhm ±1 % 3610 K SMT Glass Protected NTC Thermistor
GLASS PROTECTED NTC THERMISTOR NTC Thermistor, 10000ohm, Surface Mount
Thermistor NTC 10KOhm 1% 2-Pin 0603 Paper T/R
NTC Thermistors; VISHAY; NTCS0603E3103FMT; 10 kOhm; 1 %; 0603; 1.6 mm
10KOHMS 0603 NTC THERMISTOR, 8S, 1.6 X 0.8 X 0.8MM
THERMISTOR NTC 10KOHM 3610K 0603
THERMISTOR, NTC, 0603, 10K; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:-1% to +1%; Beta Value (K):3610K; Operating Temperature Range:-40°C to +150°C; Thermistor Case Style:0603; Beta Value Lower Limit Temperature:25°C; External Depth:0.8mm; External Length / Height:0.8mm; External Width:1.6mm; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Package / Case:0603; Power Dissipation Pd:125mW; Power Dissipation Pd:125mW; Reel Quantity:4000; Resistance Tolerance:± 1%; Series:NTCS; Temperature Upper Limit Beta Value:85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCS0603E3103FMT.