
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | NTCS0402E3103JLT | 0 | 10 | Bulk | 5h | |||||||
| Avnet | NTCS0402E3103JLT | 0 | 10K | 18h | ||||||||
| TTI Europe | NTCS0402E3103JLT | 0 | 10K | Tape & Reel | 19h | |||||||
| Chipsmall Limited | NTCS0402E3103JLT | 1,000,000 | 1 | 12h | ||||||||
| Bison Technologies | NTCS0402E3103JLT-142883 | 30,000 | 7d |
Download Vishay NTCS0402E3103JLT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay NTCS0402E3103JLT provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: