Murata NCP15XH103F03RC

Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3434K Paper T/R
$ 0.057
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NCP15XH103F03RC.

IHS

Datasheet3 pages4 years ago

Upverter

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
+5.90%

CAD Models

Download Murata NCP15XH103F03RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2001-08-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3934K Paper T/R
Thermistor NTC 10K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 3900K T/R
PanasonicERT-J0ER103J
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R
PanasonicERT-J0ER103H
Thermistor NTC 10K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R
PanasonicERT-J0EM103J
NTC Thermistor 10kΩ ±5% 2-Pin 0402 SMD, 3970K T/R Automotive
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3455K -4 to -3.5

Descriptions

Descriptions of Murata NCP15XH103F03RC provided by its distributors.

Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3434K Paper T/R
NCP Series 10 kOhm 3434 K ±1 % 0402 Surface Mount NTC Thermistor
NTC Thermistors; MURATA; NCP15XH103F03RC; 10 kOhm; 1 %; 0402; 1 mm
NTC THERMISTOR NTC Thermistor, 10000ohm, Surface Mount
10kΩ 0.31mA 100mW ±1% 3380K ±1% 0402 NTC Thermistors ROHS
THERMISTOR, NTC, 10KOHM, 1%, 0402; Zero Power Resistance at 25°C: 10kohm; Product Range: NCP Series; Thermistor Mounting: SMD; Beta Value (K): 3380K; Thermistor Case Style: 0402 [1005 Met; Available until stocks are exhausted
Beta Value Tolerance (±) % = 1 / Thermistor Type = NTC / Voltage Rating Max. V = 5 / Resistance @ 25 °C kOhm = 10 / B25/50 K = 3380 / B25/85 K = 3428 / Width mm = 0.5 / B25/100 K = 3455 / Rated Current uA = 100 / Length mm = 1 / Height mm = 0.5

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP15XH103F03RC.