Panasonic ERTJ0EG103FA

Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R
$ 0.056
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERTJ0EG103FA.

Upverter

Datasheet14 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+92.86%

CAD Models

Download Panasonic ERTJ0EG103FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3490K -4 to -3.5 T/R Automotive
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3490K -4 to -3.5 T/R Automotive
PanasonicERT-J0ER103J
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3434K Paper T/R
PanasonicERT-J0ER103H
Thermistor NTC 10K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R
PanasonicERT-J0EM103J
NTC Thermistor 10kΩ ±5% 2-Pin 0402 SMD, 3970K T/R Automotive

Descriptions

Descriptions of Panasonic ERTJ0EG103FA provided by its distributors.

Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R
THERMISTOR, NTC, 10KOHM, 1%, SMD, FULLTHERMISTOR, NTC, 10KOHM, 1%, SMD, FULL REEL Thermistor Type:NTC
PANASONIC ELECTRONIC COMPONENTS ERTJ0EG103FA THERMISTOR, NTC, 0402, 10K
ERT-J Series 10 KOhm 3435 K ± 1 % 0402 Surface Mount NTC Thermistor
Thermistor NTC 10KOhm 1% 2-Pin 0402 Pressed Carrier T/R
Avnet Japan
Panasonic ERTJ0EG103FA - NTC Thermistor (Chip type)
Thermisor,NTC,Res 10 Kilohms,Tol 1%,SMT,0402,Pwr-Rtg 0.066 W,Cut Tape
THERMISTOR NTC 10KOHM 3380K 0402
Thermistor, Ntc, 10Kohm, 1%, Smd, Full Reel; Thermistor Type:Ntc; Resistance (25°C):10Kohm; Product Range:Ertj Series; B-Constant:3375K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERT-J0EG103FA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERT-J0EG103FA