Vishay NS02B750R0FE12

Fixed Resistor, Wire Wound, 3W, 750ohm, 47.4342V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 2.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NS02B750R0FE12.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

Inventory History

3 month trend:
-15.76%

Alternate Parts

Price @ 1000
$ 2.212
$ 1.29
$ 1.29
Stock
5,984
3,029
3,029
Authorized Distributors
4
6
6
Resistance
750 Ω
750 Ω
750 Ω
Mount
-
Through Hole
Through Hole
Case/Package
-
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Wirewound Resistor, 750 Ohm, 25W, 1%; Resistance:750Ohm; Product Range:rh Series
Fixed Resistor, Wire Wound, 1W, 700ohm, 26.4575V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteTUW7J750E
Fixed Resistor, Wire Wound, 7W, 750ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTUM5J750E
Fixed Resistor, Metal Oxide Film, 5W, 750ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteTUM3J680E
Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 680ohm, 750V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay NS02B750R0FE12 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 750ohm, 47.4342V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
750¦¸ ¡À1% 3W ¡À20ppm/¡æ 14.22mm*4.75mm
NS-2B 750 1% E12 e3
750 OHM 1% 3W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric