Yageo Group CFR-50JR-52-100R

Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -500, 350ppm/Cel, Through Hole Mount
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-50JR-52-100R.

IHS

Datasheet16 pages2 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-5.86%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.02
Stock
64,139
105,700
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCFR-25JT-52-100R
CFR Series 0207 100 Ohm ±5% 0.25 W -350 to 500ppm/°C Axial Carbon Film Resistor
Yageo GroupCFR-50JT-52-100R
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JT-52-100R
CFR FIXED RESISTOR Axial through hole resistor ±5% -350/ +500ppm/C 100Ohm 0.167W 1/6W
Stackpole ElectronicsCF12JT100R
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT100R
Fixed Resistor, Carbon Film, 0.125W, 100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group CFR-50JR-52-100R provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Res Carbon Film 100 Ohm 5% 0.5W(1/2W) -500ppm/C to 350ppm/C Conformal Coated AXL T/R
CFR Series Ø 3.3 x 9 mm 100 Ohm ±5% 0.5W -350 to 500 ppm/°C Carbon Film Resistor
RESISTOR, 100R, 5%, 0.5W, AXIAL; Resistance:100ohm; Product Range:CFR Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Film; Product Width:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.