Vishay MURS160HE3_A/H

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MURS160HE3_A/H.

IHS

Datasheet5 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+664%

Alternate Parts

Price @ 1000
$ 0.183
$ 0.176
$ 0.176
Stock
1,978,420
5,225,172
5,225,172
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
1.25 V
1.05 V
1.05 V
Reverse Voltage (DC)
-
600 V
600 V
Average Rectified Current
2 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIODE GEN PURP 600V 2A DO214AA / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG DO-214AA (SMB),VF 1.05V, TRR 50NS
Vishay MURS160-E3/5BT, Fast Rectifier Diode, Stud Cathode, 600V, 75ns, 2A, 2-pin DO-214AA
STMicroelectronicsSTTH212U
HIGH VOLTAGE ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon
STMicroelectronicsSTTH208U
STTH208 Series 2 A 1.25 V 75 ns Ultrafast Rectifier Through Hole - DO-214AA
STMicroelectronicsSTTH2L06U
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon

Descriptions

Descriptions of Vishay MURS160HE3_A/H provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA
DIODE GEN PURP 600V 2A DO214AA / Diode Standard 600 V 2A Surface Mount DO-214AA (SMB)
Diode Ultra Fast Rectifier 600V 2A 2-Pin DO-214AA Plastic T/R
1.25V@1A 5Ã×A@600V 75ns 2A -65¡Í~+175¡Í@(Tj) 600V SMB Diodes - Fast Recovery Rectifiers ROHS
Diode Switching 600V 2A 2-Pin SMB T/R Automotive AEC-Q101
600V 35A 75ns 5¦ÌA 2A SMB(DO-214AA) 4.57mm*3.94mm*2.44mm
DIODE GEN PURP 600V 2A DO214AA
DIODE STANDARD 600V 2A DO214AA

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURS160HE3 A/H
  • MURS160HE3-A/H
  • MURS160HE3-AH
  • MURS160HE3A/H
  • MURS160HE3AH
  • MURS160HE3_AH
  • MURS160HE3_A\H