STMicroelectronics STTH2L06U

HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2L06U.

IHS

Datasheet9 pages21 years ago

element14 APAC

STMicroelectronics

DigiKey

Inventory History

3 month trend:
+12.22%

CAD Models

Download STMicroelectronics STTH2L06U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-09-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH3L06U
STMicroelectronics Rectifier Diode, 3A, 600V, SMD, DO-214AA (SMB), 2-Pin
STMicroelectronicsSTTH1L06U
STTH1L06 Series 1 A 1.05 V 80 ns Turbo 2 Ultrafast Rectifier SMT - DO-214AA
DIODE, RECTIFIER, FAST, VR 600V, IF 1.5A, PKG DO-214AA (SMB),VF 1.3V, TRR 250NS, CS 50A
Diode Fast Recovery Rectifier 600V 1.5A 2-Pin DO-214AA T/R
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AA
Diodes Inc.RS2A-13-F
RS2A Series 1.5 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AA

Descriptions

Descriptions of STMicroelectronics STTH2L06U provided by its distributors.

HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
STTH2L06 Series 2 A 0.85 V 85 ns Ultrafast Diode Surface Mount - DO-214AA
STMicroelectronics Rectifier diode Diodes, 2A, 600V, surface mount, DO-214AA (SMB)encapsulation, 2needle
DIODE, STANDARD, 2A, 600V, DO-214AA-2; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 85ns; Forward Surge Curre

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics