Vishay MSP10A0110K0FEJ

Res Thick Film NET 10kOhm 1% 2W ±100ppm/°C Bussed Molded 10-Pin SIL Thru-Hole Tube
$ 4.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MSP10A0110K0FEJ.

IHS

Datasheet5 pages11 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 4.117
$ 3.16
$ 3.16
Stock
1,929
3,616
3,616
Authorized Distributors
2
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
1 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
SIP ARRAY/NETWORK RESISTOR 4300R 1.25W 10kOhm 100ppm/C 1%
Res Thick Film NET 10K Ohm 1% 1.12W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 10kOhm 1% 1.6W ±100ppm/°C Bussed Molded 8-Pin SIL Thru-Hole Tube
10-SIP ARRAY/NETWORK RESISTOR CSC 0.990Lx0.098W 25.15mmx2.49mm 1.25W 10kOhm ±100ppm/C

Descriptions

Descriptions of Vishay MSP10A0110K0FEJ provided by its distributors.

Res Thick Film NET 10kOhm 1% 2W ±100ppm/°C Bussed Molded 10-Pin SIL Thru-Hole Tube
10-SIP ARRAY/NETWORK RESISTOR MSP 0.990Lx0.090W 25.15mmx2.29mm 10kOhm ±100ppm/C ±1%
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909
RES ARRAY 9 RES 10K OHM 10SIP
MSP10A-01 10K 1% EJ e1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric