Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CSC10A0110K0GPA

10-SIP Array/network Resistor Csc 0.990LX0.098W 25.15MMX2.49MM 1.25W 10 Kohm ±100PPM/C
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CSC10A0110K0GPA.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago
Datasheet6 pages11 years ago
Datasheet5 pages20 years ago

IHS

X-ON

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
-3.98%

Alternate Parts

Price @ 1000
$ 2.45
$ 0.124
$ 0.124
Stock
21,888
272,167
272,167
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2000-10-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 10k Ohm 2% 1.25 Watt ±100ppm °C B¦s 10-Pin SIP Pin Through Hole
Resistor Thick Film Network 10K Ohm 2% 1.25 Watt ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 10kOhm ±100ppm/C
Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
CSC Series 10K ohm 8 pins Bussed 2% Coated SIP Thick Film SIP Resistor Network

Descriptions

Descriptions of Vishay CSC10A0110K0GPA provided by its distributors.

10-SIP ARRAY/NETWORK RESISTOR CSC 0.990Lx0.098W 25.15mmx2.49mm 1.25W 10kOhm ±100ppm/C
Resistor, Ntwrk; 10 K Ohms; Bussed; Epoxy Coated Alumina; SIP; 0.20W; +/-2%; 10Pin; -55d
CSC Series 10K ohm 10 Pins Bussed 2% Coated SIP Thick Film SIP Resistor Network
Chip Resistor Network, 10kΩ, ±2%, ±50ppm/°C, 200mW, SIP-10, TH, 25.15mm × 2.49mm × 4.95mm
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistance:10Kohm; Network Circuit Type:Bussed; No. Of Resistors:10Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Vishay CSC10A0110K0GPA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSC-10A-01-103G
  • CSC10A 01-103G
  • CSC10A-01-103G
  • CSC10A-01103G
  • CSC10A01-103G
  • CSC10A01103G
  • CSC10A0110K0GPA.