Vishay MSP08A0310K0GEJ

8-SIP Array/network Resistor Msp 0.790LX0.090W 20.07MMX2.29MM 1W 10 Kohm ±100PPM/C
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MSP08A0310K0GEJ.

IHS

Datasheet5 pages11 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.41
$ 0.175
$ 0.175
Stock
28,944
82,746
82,746
Authorized Distributors
5
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor Thick Film NET 10K Ohm 2% 1W ±100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 10k Ohm 2% 1 Watt ±100ppm °C Isolated 8-Pin SIP Pin Through Hole
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Ammo Pack
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 10kOhm ±100ppm/C
Resistor Thick Film NET 10K Ohm 2% 1W 100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bag/Tube
Resistor Thick Film NET 10K Ohm 2% 3/4W 100ppm/C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bag/Tube

Descriptions

Descriptions of Vishay MSP08A0310K0GEJ provided by its distributors.

8-SIP ARRAY/NETWORK RESISTOR MSP 0.790Lx0.090W 20.07mmx2.29mm 1W 10kOhm ±100ppm/C
MSP Series 10 kO ± 2% 100 V 0.3 W 4 Element Thick Film Resistor Network - SIP-8
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909
10K¦¸ ¡À2% ¡À100ppm/¡æ ¡À50ppm/¡æ 300mW SIP-8 20.07mm*2.29mm*4.95mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric