What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CSC08A0310K0GPA

Resistor Thick Film NET 10K Ohm 2% 1W 100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bag/Tube
$ 6.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CSC08A0310K0GPA.

IHS

Datasheet6 pages6 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.24
$ 0.196
$ 0.196
Stock
32,796
72,603
72,603
Authorized Distributors
4
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.70
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Resistor Thick Film NET 10K Ohm 2% 1W ±100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 10k Ohm 2% 1 Watt ±100ppm °C Isolated 8-Pin SIP Pin Through Hole
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR MSP 0.790Lx0.090W 20.07mmx2.29mm 1W 10kOhm ±100ppm/C
Resistor Thick Film NET 10K Ohm 2% 3/4W 100ppm/C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bag/Tube
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube

Descriptions

Descriptions of Vishay CSC08A0310K0GPA provided by its distributors.

Resistor Thick Film NET 10K Ohm 2% 1W 100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bag/Tube
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 10kOhm ±100ppm/C
CSC Series 10K ohm 8 pin Isolated 2% Coated SIP Thick Film SIP Resistor Network
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric