Vishay MS321R036

NTC Thermistor, 1ohm, Through Hole Mount
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MS321R036.

Vishay

Datasheet6 pages8 years ago

Sager Electronics

element14

DigiKey

Inventory History

3 month trend:
-15.16%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

B57237S Series 1 Ohm 9 A 2700 K NTC Thermistors for Inrush Current Limiting
Thermistor NTC 1 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
NTC THERMISTOR; Product Range:SL12 Series; Disc Size:12mm; Zero Power Resistance at 25°C:1ohm; Approvals:-; Maximum Energy Rating at 25°C:40J; Maximum Steady State Current at 25°C:8A; Dissipation Consta
Thermistor NTC 1 Ohm 20% 2-Pin Radial 2700K Cardboard T/R

Descriptions

Descriptions of Vishay MS321R036 provided by its distributors.

NTC Thermistor, 1ohm, Through Hole Mount
Vishay ICL 1R 25% 36A 31MM
1¦¸ 7¦¸(Max) 7mm*7mm
Ntc Thermistor; Rango De Producto:Serie Megasurge Ms32; Disc Size:32Mm; Zero Power Resistance At 25°C:1Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:300J; Maximum Steady State Current At 25°C:36A; Intensidad De Funcionamiento:36A |Ametherm MS32 1R036

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS32 1R036