TDK B57364S109M

Thermistor NTC 1 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
$ 1.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57364S109M.

Newark

Datasheet15 pages17 years ago

element14

Future Electronics

Mouser

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

B57237S Series 1 Ohm 9 A 2700 K NTC Thermistors for Inrush Current Limiting
NTC THERMISTOR; Product Range:SL12 Series; Disc Size:12mm; Zero Power Resistance at 25°C:1ohm; Approvals:-; Maximum Energy Rating at 25°C:40J; Maximum Steady State Current at 25°C:8A; Dissipation Consta
Thermistor NTC 1 Ohm 20% 2-Pin Radial 2700K Cardboard T/R
VishaySL121R010
NTC Thermistor, 1ohm, Through Hole Mount
Thermistor, ICL NTC, 1 Ohm, 15 mm, 9 A, B57234S0

Descriptions

Descriptions of TDK B57364S109M provided by its distributors.

Thermistor NTC 1 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
NTC Thermistor, 120ohm, Through Hole Mount
Thermistor, ICL NTC, 1 Ohm, 21 mm, 16 A, B57364S0
B57364 series 1Ohm 20% 2-Pin Bulk NTC Thermistor
Inrush Current Limiters 1 Ohms 16amps 2800k
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:1ohm; Thermistor Tolerance:-20% to 20%; Beta Value (K):2800K; Operating Temperature Range:-55°C to +170°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Beta Value Lower Limit Temperature:25°C; Body Diameter:21mm; Current Max:16A; External Depth:7mm; External Length / Height:28mm; External Width:21mm; Full Power Rating Temperature:25°C; Lead Diameter:1.0mm; Lead Length:25mm; Lead Spacing:7.5mm; Operating Temperature Max:+170°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Dissipation Ptot Max:5.1W; Resistance Temperature:25°C; Resistance Tolerance:± 20%; Resistance Tolerance +:20%; Resistance Tolerance -:20%; Series:B573; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57364-S109-M
  • B57364S 109M