TDK B57237S109M

B57237S Series 1 Ohm 9 A 2700 K NTC Thermistors for Inrush Current Limiting
$ 0.594
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57237S109M.

IHS

Datasheet20 pages12 years ago

Farnell

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Thermistor, ICL NTC, 1 Ohm, 15 mm, 9 A, B57234S0
NTC THERMISTOR; Product Range:SL12 Series; Disc Size:12mm; Zero Power Resistance at 25°C:1ohm; Approvals:-; Maximum Energy Rating at 25°C:40J; Maximum Steady State Current at 25°C:8A; Dissipation Consta
VishaySL121R010
NTC Thermistor, 1ohm, Through Hole Mount

Descriptions

Descriptions of TDK B57237S109M provided by its distributors.

B57237S Series 1 Ohm 9 A 2700 K NTC Thermistors for Inrush Current Limiting
Thermistor NTC 1 Ohm 20% 2-Pin Radial 2700K Bulk Automotive
Epcos 1Ohms 3100mW NTC Thermistor, 90s, 15 (Dia.) x 7mm
NTC Thermistors 1 Ohms 9amps 2700k
Thermistor, ICL NTC, 1 Ohm, 15 mm, 9 A, B57237S0
NTC Thermistor, 1ohm, Through Hole Mount
NTC Thermistor, 33000ohm, Surface Mount
Thermistor Resistance technical notation: 1R Temperature range: -55 ... 170 °C Thermal time constant: 90 s (in air) IEC-climate category: 55/170/56 Pitch: 7.5 mm Rated temperature: 25 °C Resistance @ 25°C: 1 Ohm W 25/100 value: 2700 K

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • -B57237S109M
  • B57237-S109-M
  • B57237S 109 M
  • B57237S 109M