Res Thin Film 13.3K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, MRS25 1% 13K3; Resistance:13.3kohm; Resistance Tolerance:± 1%; Power Rating:600mW; Voltage Rating:350V; Series:MRS25; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Body Diameter:2.5mm; Box Quantity:1000; External Length / Height:7mm; Full Power Rating Temperature:70°C; Lead Diameter:0.6mm; Lead Length:26mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Proof Voltage:700V; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating VDC:350V