TE Connectivity LR1F12K

Res, 12K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F12K
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F12K.

JRH Electronics

Datasheet3 pages15 years ago

IHS

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.40%

CAD Models

Download TE Connectivity LR1F12K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityCFR50J12K
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J12K
Res, 12K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J12K
Stackpole ElectronicsCF12JT12K0
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD11K5
Fixed Resistor, Metal Film, 0.25W, 11500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD11K3
11.3k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, S
TE ConnectivityCFR50J11K
Fixed Resistor, Carbon Film, 0.5W, 11000ohm, 350V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-12K
Fixed Resistor, Metal Film, 0.6W, 12000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F11K
Res, 11K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F11K
Yageo GroupMF0207FTE52-13K
Fixed Resistor, Metal Film, 0.6W, 13000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-12K1
Fixed Resistor, Metal Film, 0.6W, 12100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F12K
Res, 12K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F12K

Descriptions

Descriptions of TE Connectivity LR1F12K provided by its distributors.

Res, 12K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F12K
Fixed Resistor, Thin Film, 0.6W, 12000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 12kOhm ±50ppm/C
RESISTORS METAL FILM RES 12 KILOHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
Res Metal Film 12K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
12kR 1% 0.6W Metal Film Resistor, Axial, 350V
RES, 12K, 1%, 600MW, AXIAL, METAL FILM; Resistance:12kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR1 1% 12K Resistance Value: 12K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 12K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F12K | Internal Number: 1622311-1 | Alias Number: LR1F12KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622311-1