Vishay MPMT2001BT1

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 1.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MPMT2001BT1.

IHS

Datasheet4 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.781
$ 2.4
$ 2.4
Stock
1
39,416
39,416
Authorized Distributors
3
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Resistors
2
2
2
Tolerance
0.1 %
0.1 %
0.1 %
Power Per Element
100 mW
100 mW
100 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thin Film Array 1K Ohm/1K Ohm 0.1% 0.15W ±25ppm/C ISOL Conformal Coated 4-Pin 0606(2 X 0603) Convex SMD Automotive T/R
Res Thin Film Array 1K/1K Ohm 0.25% 3/10W ±25ppm/°C ISOL Molded 8-Pin 0612 Convex 0612 SMD T/R
Res Thin Film NET 1K Ohm 0.1% 0.4W ±25ppm/C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical T/R
CTS Components743C043102JP
Res Thick Film Array 1K Ohm 5% 0.2W(1/5W) ±200ppm/C ISOL Molded 4-Pin 1008(2 X 0805) Concave SMD Plastic T/R
PanasonicEXB-34V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-24V102JX
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402)

Descriptions

Descriptions of Vishay MPMT2001BT1 provided by its distributors.

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
MPM Series 2K ohms Molded .1% Molded, SOT-23 Resistor Network
MPMT 1K 1K 0.1%ABS 0.1%RATIO T1 e3
RES NETWORK 2 RES 1K, 1K OHM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric