Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-24V102JX

Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402)
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-24V102JX.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

DigiKey

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-2.57%

CAD Models

Download Panasonic EXB-24V102JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.022
Stock
465,887
77,764
Authorized Distributors
6
5
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0404
0404
Number of Resistors
2
2
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-V4V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Punched Carrier T/R
Yageo GroupYC122-JR-071KL
Res Thick Film Array 1K Ohm 5% 200ppm/C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Paper T/R
Yageo GroupTC122-JR-071KL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1000ohm, 50V, 5% +/-Tol, Surface Mount, 0404
RES NTWK ARRAY 1K OHM 1/16W 5% 0402 2 ELEMENT SMD
PanasonicEXB-34V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Punched Carrier T/R
CTS Components742C043102JP
Res Thick Film Array 1K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0606(2 X 0603) Concave SMD Medical T/R

Descriptions

Descriptions of Panasonic EXB-24V102JX provided by its distributors.

Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402)
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404
0404 (1010Metric) Convex ARRAY/NETWORK RESISTOR EXB 0.039Lx0.039W 1.00mmx1.00mm 1kOhm ±200ppm/C ±5%
Resistor Array, Chip, 0404, 2 elements 1Kohm, 7 i

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB24V102JX
  • EXB24V102JX.