Vishay MPM1002AT1

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 2.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MPM1002AT1.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 2.535
$ 2.791
$ 2.791
Stock
3,667
3,223
3,223
Authorized Distributors
3
4
4
Resistance
5 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Resistors
2
2
2
Tolerance
0.1 %
0.1 %
0.1 %
Power Per Element
100 mW
100 mW
100 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film Array 5K Ohm 0.1% 0.15W 25ppm/C ISOL Conformal Coated 4-Pin AUTO
Res Thin Film NET 5K Ohm 0.1% 0.4W ±25ppm/C ISOL Molded 20-Pin SSOP Gull Wing SMD T/R
CTS Components743C043472JP
Res Thick Film Array 4.7K Ohm 5% 1/5W ±200ppm/°C ISOL Molded 4-Pin 1008(2 X 0805) Concave SMD Plastic T/R
CTS Components744C043472JP
Res Thick Film Array 4.7K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 4-Pin 1012(2 X 1206) Concave SMD Plastic T/R
PanasonicEXB-24V472JX
Res Thick Film Array 4.7K Ohm 5% ±200ppm/C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R

Descriptions

Descriptions of Vishay MPM1002AT1 provided by its distributors.

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
TO-236-3SC-59SOT-23-3 ARRAY/NETWORK RESISTOR MPM 0.113Lx0.051W 2.86mmx1.30mm 5kOhm ±25ppm/C ±0.1%
RES NETWORK 2 RES 5K OHM TO236-3
MPM 5K 5K 0.1%ABS 0.05%RATIO T1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric