Vishay MPMT1002BT1

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 1.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MPMT1002BT1.

IHS

Datasheet4 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.934
$ 2.797
$ 2.797
Stock
427
3,223
3,223
Authorized Distributors
3
4
4
Resistance
5 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Resistors
2
2
2
Tolerance
0.1 %
0.1 %
0.1 %
Power Per Element
100 mW
100 mW
100 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thin Film Array 5K Ohm 0.1% 0.15W 25ppm/C ISOL Conformal Coated 4-Pin AUTO
Res Thin Film NET 5K Ohm 0.1% 0.4W ±25ppm/C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical T/R
Array/Network Resistor, Isolated, Thin Film, 0.1W, 4990ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2016
CTS Components743C043472JP
Res Thick Film Array 4.7K Ohm 5% 1/5W ±200ppm/°C ISOL Molded 4-Pin 1008(2 X 0805) Concave SMD Plastic T/R
CTS Components744C043472JP
Res Thick Film Array 4.7K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 4-Pin 1012(2 X 1206) Concave SMD Plastic T/R
PanasonicEXB-24V472JX
Res Thick Film Array 4.7K Ohm 5% ±200ppm/C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R

Descriptions

Descriptions of Vishay MPMT1002BT1 provided by its distributors.

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
MPM Series 10K ohms Molded .1% Molded, SOT-23 Resistor Network
MPMT 5K 5K 0.1%ABS 0.1%RATIO T1 e3
RES NETWORK 2 RES 5K, 5K OHM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric